Eaton 010005 Electrical Contactor 24V 50Hz 3 makers 4 kW

Image Representative of Range

Eaton 010005 Electrical Contactor 24V 50Hz 3 makers 4 kW

MPN
010005
Brand
Eaton
EAN-13
4015080100058
Order Code
02-5395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton DILEM-10(24V50HZ) electrical contactor is designed for controlling electrical power circuits up to 4 kW and is suitable for use in industrial and commercial applications. This contactor operates on a 24V 50Hz input and is typically used for switching motors or other loads. It is manufactured by Eaton and is a reliable choice for efficient energy management solutions.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Misc Attribute DILEM-10(24V50HZ)
Number of pins 3-pin
Power 4kW

Reviews

Be the first to submit a review

Trustpilot