Eaton 199243 Electrical Contactor DILM12-10 5.5 kW 12 A 24VDC

MPN
199243
Brand
Eaton
EAN-13
4015081973279
Order Code
02-5965
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton DILM12-10(24VDC)-PI is an electrical contactor designed for systems up to 5.5 kW and 12 A. This device, produced by Eaton, operates on a 24 VDC coil voltage, making it suitable for a range of control circuit applications. Typically used in industrial and commercial settings, it provides reliable switching for motors and other heavy-duty electrical equipment.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 12A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 12A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM12-10(24VDC)-PI
Mounting Style DIN rail
Power 5.5kW
Power Rating 5.5
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot