Eaton 208209 Electrical Contactor 3 makers 200 kW 1pc

Image Representative of Range

Eaton 208209 Electrical Contactor 3 makers 200 kW 1pc

MPN
208209
Brand
Eaton
EAN-13
4015082082093
Order Code
02-6052
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2137.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton DILM400/22(RA250) electrical contactor is a robust device designed for controlling electric motors up to 200 kW. It is commonly used in industrial applications where reliable motor switching is crucial. This contactor ensures efficient electrical control and is known for its high performance.
Type Electrical contactor
Connection Terminal strip
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Depth 216mm
Height 209mm
Misc Attribute DILM400/22(RA250)
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 110-250V
Operating voltage AC 60 Hz 110-250V
Power 200kW
Rated control supply voltage AC 50 Hz 110-250V
Rated control supply voltage AC 60 Hz 110-250V
Rated control supply voltage DC 110-250V
Rated operation current Ie at AC-3, 400 V 400A
Rated operation current Ie at AC-4, 400 V 296A
Rated operation power at AC-3, 400 V 200kW
Rated operation power at AC-4, 400 V 160kW
Rated operation power NEMA 223kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC/DC
Width 160mm

Reviews

Be the first to submit a review

Trustpilot