Eaton 127075 Electrical Contactor DILEM12-10 230V/240V 5.5kW 1pc

Image Representative of Range

Eaton 127075 Electrical Contactor DILEM12-10 230V/240V 5.5kW 1pc

MPN
127075
Brand
Eaton
EAN-13
4015081246106
Order Code
02-5728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton DILEM12-10 is an electrical contactor rated for 5.5 kW, suitable for use with 230V 50Hz or 240V 60Hz systems. It features three main contacts and is ideal for controlling electric motors and lighting installations. This contactor is commonly used in industrial and commercial applications.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Misc Attribute DILEM12-10(230V50HZ,240V60HZ)
Number of pins 3-pin
Power 5.5kW

Reviews

Be the first to submit a review

Trustpilot