Eaton 277012 Electrical Contactor 7.5 kW 230V 50/60Hz 3-Pole

Image Representative of Range

Eaton 277012 Electrical Contactor 7.5 kW 230V 50/60Hz 3-Pole

MPN
277012
Brand
Eaton
EAN-13
4015082770129
Order Code
02-6491
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £68.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton DILM17-10(230V50/60HZ) electrical contactor is a robust device designed for reliable control of electric motors up to 7.5 kW. This high-performance contactor is ideal for use in industrial automation systems and machinery control applications. It features a 230V AC coil and is built to ensure efficient operation under demanding conditions.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Depth 97mm
Height 85mm
Misc Attribute DILM17-10(230V50/60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 7.5kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V 10A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V 4.5kW
Rated operation power NEMA 7.4kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot