Eaton 199298 Electrical contactor 38 A 18.5 kW 3 makers

MPN
199298
Brand
Eaton
EAN-13
4015081973828
Order Code
02-5977
Country of Origin
Romania

Discontinued


The Eaton DILM38-11(RDC24)-PI electrical contactor is designed for managing loads up to 18.5 kW with a current rating of 38 A. This robust component is ideal for controlling and switching electric motors and resistive loads in industrial settings. It features three power contacts and is suitable for a range of automation and machinery applications.
Type Electrical contactor
Coil Voltage 24V DC
Connection Push-in connector
Contact Current Rating 38A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 38A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM38-11(RDC24)-PI
Mounting Style Push-in connector
Power 18.5kW
Power Rating 18.5
Terminals Push-in connector

Trustpilot