Eaton 106368 DILM9-22 contactor 4 kW 3 makers 24V DC |
02-5566
|
|
Available to back order
|
1+ £71.38
Price per unit Ex VAT
|
|
|
Screws |
24V DC |
|
24 V DC (max) |
117mm |
68mm |
|
|
|
DILM9-22(24VDC) |
2 |
|
2 |
0 |
|
3 |
3-pin |
|
Eaton 199229 DILM9 contactor 4kW 9A 230V50Hz 1 piece |
02-5960
|
|
Despatched within 4 working days - 5 in stock
|
1+ £38.94
Price per unit Ex VAT
|
1 maker |
230 V/240V AC |
Push-in connector |
|
9A |
110, 110 - 250, 250 V DC, V AC |
|
|
9A |
+60°C |
|
DILM9-10(230V50HZ,240V60HZ)-PI |
|
-25°C |
|
|
DIN rail |
|
|
4 |
Eaton 199233 DILM9-10 Contactor 24V DC 3p 4kW 9A 1pc |
02-5961
|
|
Despatched within 4 working days - 4 in stock
|
1+ £45.82
Price per unit Ex VAT
|
1 maker |
24V DC |
Push-in connector |
24V AC |
4 A |
24 V AC (max) |
|
|
9A |
+60°C |
|
DILM9-10(24VDC)-PI |
|
-25°C |
|
|
DIN rail |
|
|
4 |
Eaton 199234 DILM9-01 Electrical Contactor 9A 4kW 230/240V 1pc |
02-5962
|
|
Available to back order
|
1+ £38.94
Price per unit Ex VAT
|
1 breaker |
230 V/240V AC |
Push-in connector |
|
9A |
110, 110 - 250, 250 V DC, V AC |
|
|
9A |
+60°C |
|
DILM9-01(230V50HZ,240V60HZ)-PI |
|
-25°C |
|
|
DIN rail |
|
|
4 |
Eaton 199238 DILM9-01(24VDC)-PI contactor 4 kW 9 A 3 makers |
02-5963
|
|
Available to back orderBack order, lead time 10 days
|
1+ £45.82
Price per unit Ex VAT
|
1 breaker |
24V DC |
Push-in connector |
24V AC |
9A |
24 V AC (max) |
|
|
9A |
+60°C |
|
DILM9-01(24VDC)-PI |
|
-25°C |
|
|
DIN rail |
|
|
4 |
Eaton 276677 DILM9-10 Contactors 24V 50Hz 4kW 3 makers 1pc |
02-6484
|
|
Despatched within 4 working days - 7 in stock
|
1+ £42.25
Price per unit Ex VAT
|
1 maker |
|
Screws |
24V AC |
|
24 V AC (max) |
75mm |
68mm |
|
|
IP20 |
DILM9-10(24V50HZ) |
0 |
|
1 |
0 |
|
3 |
3-pin |
|