Eaton 199238 DILM9-01(24VDC)-PI contactor 4 kW 9 A 3 makers

MPN
199238
Brand
Eaton
EAN-13
4015081973224
Order Code
02-5963
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Eaton DILM9-01(24VDC)-PI is an electrical contactor designed for use with circuits up to 4 kW and 9 A. This contactor features 3 normally open contacts and operates on a 24 V DC coil. It is commonly used in industrial automation and machine control applications.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 9A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 9A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM9-01(24VDC)-PI
Mounting Style DIN rail
Power 4kW
Power Rating 4
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot