Eaton 199229 DILM9 contactor 4kW 9A 230V50Hz 1 piece

MPN
199229
Brand
Eaton
EAN-13
4015081973132
Order Code
02-5960
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton DILM9-10 electrical contactor is designed for efficient control of motors up to 4 kW at 9 A. It operates on 230V at 50Hz or 240V at 60Hz power supply, making it versatile for various electrical systems. Typical applications include motor control in industrial and commercial settings.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 9A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 9A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM9-10(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 4kW
Power Rating 4
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot