Eaton 106368 DILM9-22 contactor 4 kW 3 makers 24V DC

Image Representative of Range

Eaton 106368 DILM9-22 contactor 4 kW 3 makers 24V DC

MPN
106368
Brand
Eaton
EAN-13
4015081061389
Order Code
02-5566
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM9-22(24VDC) is an electrical contactor suitable for controlling motors up to 4 kW. It features 3 main contacts and operates on 24V DC. This contactor is commonly used in industrial applications requiring reliable motor control.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 117mm
Height 68mm
Misc Attribute DILM9-22(24VDC)
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 4kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 2.5kW
Rated operation power NEMA 3.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot