Eaton 199234 DILM9-01 Electrical Contactor 9A 4kW 230/240V 1pc

MPN
199234
Brand
Eaton
EAN-13
4015081973187
Order Code
02-5962
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM9-01 is an electrical contactor with a rating of 9 A and capacity of 4 kW. It operates at 230V 50Hz or 240V 60Hz, making it versatile for different electrical environments. This contactor is typically used in motor control and switching applications.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 9A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 9A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM9-01(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 4kW
Power Rating 4
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot