Eaton 199233 DILM9-10 Contactor 24V DC 3p 4kW 9A 1pc

MPN
199233
Brand
Eaton
EAN-13
4015081973170
Order Code
02-5961
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton's DILM9-10(24VDC)-PI electrical contactor is designed for efficiency in motor control applications, supporting up to 4 kW and 9 A. This compact contactor is ideal for systems requiring reliable operation with a 24V DC coil. Typically used in industrial and commercial settings, it ensures effective motor starting and stopping.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 4 A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 9A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM9-10(24VDC)-PI
Mounting Style DIN rail
Power 4kW
Power Rating 4
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot