Eaton 276677 DILM9-10 Contactors 24V 50Hz 4kW 3 makers 1pc

Image Representative of Range

Eaton 276677 DILM9-10 Contactors 24V 50Hz 4kW 3 makers 1pc

MPN
276677
Brand
Eaton
EAN-13
4015082766771
Order Code
02-6484
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton DILM9-10 electrical contactor, with product number 276677, is designed for controlling electric motors up to 4 kW at 24V and 50Hz. Featuring robust construction, it ensures reliable performance in industrial settings. This contactor is typically used in applications such as automation systems and motor control circuits.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Depth 75mm
Height 68mm
IP Rating IP20
Misc Attribute DILM9-10(24V50HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 4kW
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 2.5kW
Rated operation power NEMA 3.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot