DYMO 2172855 LetraTag Label printer 12 mm Compact Handheld |
18-8783
|
|
Despatched within 3 working days - 10 in stock
|
1+ £38.00
Price per unit Ex VAT
|
Multicolour |
120mm |
(W x H x D) 120 x 45 x 120 mm |
45mm |
12mm |
5 |
|
15 |
4 x AA battery (optional) |
|
|
420g |
120mm |
Label printer |
Thermal transfer |
Label printer |
DYMO 2174577 LetraTag LT 100 Bundle Silver Label Printer for LT 12 mm Scrolls |
18-8784
|
|
Despatched within 4 working days - 40 in stock
|
1+ £36.52
Price per unit Ex VAT
|
Silver |
310mm |
(W x H x D) 148 x 100 x 310 mm |
100mm |
12mm |
5 |
6 |
8 |
4 x AA battery (included) |
2 |
LT |
400g |
148mm |
Label printer |
Thermal transfer |
Label printer |
DYMO 2174591 LetraTag Label Printer LT-100T Gray 12 mm Tape Scroll |
18-8785
|
|
Despatched within 4 working days - 4 in stock
|
1+ £43.79
Price per unit Ex VAT
|
Multicolour |
|
|
|
12mm |
|
|
|
4 x AA battery (optional) |
|
LT |
0.54 |
|
Label printer |
Thermal transfer |
Label printer |
DYMO 2174611 LabelManager 160 Label Printer for D1 Tapes 6/9/12 mm |
18-8788
|
|
Despatched within 4 working days - 45 in stock
|
1+ £46.03
Price per unit Ex VAT
|
Multicolour |
49mm |
(W x H x D) 118 x 203 x 49 mm |
203mm |
|
6 |
8 |
4 |
|
1 |
D1 |
350g |
118mm |
Label printer |
Thermal transfer |
Label printer |
DYMO 2174612 LabelManager 160 Printer QWERTY 6mm 9mm 12mm |
18-8789
|
|
Despatched within 4 working days - 52 in stock
|
1+ £42.64
Price per unit Ex VAT
|
Black (matt) |
49mm |
(W x H x D) 203 x 118 x 49 mm |
118mm |
|
6 |
8 |
4 |
|
2 |
|
350g |
203mm |
Label printer |
Thermal transfer |
Label printer |
DYMO 2180810 LabelManager 160 ValuePack AZERTY Label printer for D1 tapes |
18-8792
|
|
Despatched within 4 working days - 29 in stock
|
1+ £46.27
Price per unit Ex VAT
|
Black |
49mm |
(W x H x D) 118 x 203 x 49 mm |
203mm |
|
6 |
8 |
4 |
|
1 |
D1 |
350g |
118mm |
Label printer |
Thermal transfer |
Label printer |