DYMO 2174612 LabelManager 160 Printer QWERTY 6mm 9mm 12mm

MPN
2174612
Brand
DYMO
EAN-13
3026981746123
Order Code
18-8789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

DYMO 2174612 LabelManager 160, is a compact label printer designed with a QWERTY keyboard layout, accommodating label sizes of 6 mm, 9 mm, and 12 mm widths. It is suitable for creating self-adhesive labels that are commonly required in various professional settings, including engineering, manufacturing, and office environments. With the capacity to produce durable labels efficiently, this device facilitates the organisation and identification of components, tools, and equipment, ultimately enhancing workflow and reducing errors. The LabelManager 160's portability and ease of use are particularly beneficial for field-based operations where on-demand labelling is necessary.
Type Label printer
Colour Black (matt)
Depth 49mm
Dimensions (W x H x D) 203 x 118 x 49 mm
Height 118mm
No. of font Sizes 6
No. of fonts 8
No. of frames 4
No. of print rows 2
Printing technology Thermal transfer
Product Type Label printer
Weight 350g
Width 203mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot