DYMO 2172855 LetraTag Label printer 12 mm Compact Handheld

MPN
2172855
Brand
DYMO
EAN-13
3026981728556
Order Code
18-8783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

DYMO 2172855 LetraTag LT 200B label printer, is a compact handheld device designed for efficient label printing with a 12 mm capability. This label printer is engineered for versatility and simplicity, incorporating a user-friendly interface ideal for both professional and personal labelling systems. It employs thermal printing technology, eliminating the need for ink, which makes it particularly well-suited for engineering environments that require precise and durable labels, such as workshop organisation and equipment tagging. Its lightweight design ensures portability, allowing engineers to swiftly move it between various workstations and applications. With its focus on practicality and functionality, the LetraTag LT 200B is a dependable tool for organising components, cables, and other inventory assets.
Type Label printer
Colour Multicolour
Depth 120mm
Dimensions (W x H x D) 120 x 45 x 120 mm
Height 45mm
Label Tape Width 12mm
No. of font Sizes 5
No. of frames 15
Power Supply 4 x AA battery (optional)
Printing technology Thermal transfer
Product Type Label printer
Weight 420g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot