DYMO 2180810 LabelManager 160 ValuePack AZERTY Label printer for D1 tapes

MPN
2180810
Brand
DYMO
EAN-13
3026981808104
Order Code
18-8792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

DYMO 2180810 represents the LabelManager 160 ValuePack AZERTY, a precise labelling system engineered for the efficient printing of labels using D1 tapes. The device features a user-friendly AZERTY keyboard layout, optimal for environments utilising this configuration. Equipped with a portable and ergonomic design, the LabelManager 160 facilitates seamless label application in various industrial settings such as inventory management, electrical engineering, and office organisation. Its capability to create durable labels enhances efficiency within complex labelling tasks, ensuring accurate and consistent data identification across projects. The label printer's compatibility with multiple label widths further supports diverse labelling requirements critical in professional workflows.
Type Label printer
Colour Black
Depth 49mm
Dimensions (W x H x D) 118 x 203 x 49 mm
Height 203mm
No. of font Sizes 6
No. of fonts 8
No. of frames 4
No. of print rows 1
Printing technology Thermal transfer
Product Type Label printer
Suitable for scrolls D1
Weight 350g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot