DYMO 2174611 LabelManager 160 Label Printer for D1 Tapes 6/9/12 mm

MPN
2174611
Brand
DYMO
EAN-13
3026981746116
Order Code
18-8788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

DYMO 2174611 LabelManager 160 is a precision-engineered label printer designed for use with D1 tapes in widths of 6, 9, and 12 mm. This label printer is a part of the advanced labelling systems by DYMO, offering efficient label printing functionality that enhances organisational workflows. Its portable design and intuitive QWERTY-style keyboard make it suitable for professionals requiring on-the-go labelling solutions in environments such as warehouses, facility management, and office settings. Engineers will appreciate its ability to produce durable, easy-to-read labels that assist in equipment identification, asset tracking, and inventory management tasks. The LabelManager 160 streamlines the printed label production process, contributing to effective and systematic project execution.
Type Label printer
Colour Multicolour
Depth 49mm
Dimensions (W x H x D) 118 x 203 x 49 mm
Height 203mm
No. of font Sizes 6
No. of fonts 8
No. of frames 4
No. of print rows 1
Printing technology Thermal transfer
Product Type Label printer
Suitable for scrolls D1
Weight 350g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot