DYMO 2174577 LetraTag LT 100 Bundle Silver Label Printer for LT 12 mm Scrolls

MPN
2174577
Brand
DYMO
EAN-13
3026981745775
Order Code
18-8784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

DYMO 2174577 refers to the LetraTag LT 100 Bundle, a compact and efficient label printing device designed for use with LT 12 mm scrolls. As a versatile labelling system, the LetraTag LT 100 H offers precise label printing, making it an invaluable tool for both industrial and home applications where organised labelling is essential. The printer's ergonomic design ensures ease of handling, while its compatibility with various labelling materials allows for customised applications such as identifying storage containers, asset labelling in engineering workshops, and organising office supplies. The LT 100 H's straightforward interface facilitates simple operation, ensuring it meets the demands of users seeking a reliable and efficient label printing solution.
Type Label printer
Colour Silver
Depth 310mm
Dimensions (W x H x D) 148 x 100 x 310 mm
Height 100mm
Label Tape Width 12mm
No. of font Sizes 5
No. of fonts 6
No. of frames 8
No. of print rows 2
Power Supply 4 x AA battery (included)
Printing technology Thermal transfer
Product Type Label printer
Suitable for scrolls LT
Weight 400g
Width 148mm

Reviews

Be the first to submit a review

Trustpilot