Duracell D395 Silver Oxide Button Cell Battery 399/395 SR927 1.5V - Pack of 1 |
18-3181
|
|
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks
|
1+ £1.58
Price per unit Ex VAT
|
SR57 |
55mAh |
9.5 x 2.7mm |
1 |
Button/coin |
|
SR57 |
Silver-Oxide (S) |
Single-use battery |
1.5 V |
|
|
1 pc(s) |
|
|
|
|
1.55V |
|
|
Duracell D394 Silver Oxide Button Cell Battery 394/380 SR936 1.5V - Pack of 1 |
18-3182
|
|
Despatched same day - 10 in stockContact us for additional stock
|
1+ £1.89
Price per unit Ex VAT
|
SR45 |
84mAh |
9.5 x 3.6mm |
1 |
Button/coin |
|
|
Silver-Oxide (S) |
Single-use battery |
1.5 V |
2.2cm |
|
1 pc(s) |
3mm |
|
Silver |
|
1.55V |
9g |
|
Duracell D364 Silver Oxide Button Cell Battery 364 SR621 1.5V - Pack of 1 |
18-3193
|
|
Despatched same day - 2 in stockAdditional 5 due on 09/11/2026
|
1+ £1.18
Price per unit Ex VAT
|
SR60 |
20mAh |
6.8 x 2.1mm |
1 |
Button/coin |
|
SR60 |
Silver-Oxide (S) |
Single-use battery |
1.5 V |
|
|
1 pc(s) |
|
|
|
Blister |
1.55V |
|
|
Duracell D371 Silver Oxide Button Cell Battery 370/371 SR920 1.5V - Pack of 1 |
18-3194
|
|
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks
|
1+ £1.37
Price per unit Ex VAT
|
SR69 |
40mAh |
9.5 x 2.1mm |
1 |
Button/coin |
|
SR69 |
Silver-Oxide (S) |
Single-use battery |
1.5 V |
|
|
1 pc(s) |
|
|
|
Blister |
1.55V |
|
|
Duracell D377 Silver Oxide Buton Cell Battery 376/377 SR626 1.5V - Pack of 1 |
18-3195
|
|
Despatched same day - 34 in stockAdditional quantity lead time 4 days
|
1+ £1.27
Price per unit Ex VAT
|
SR66 |
28mAh |
6.8 x 2.6mm |
1 |
Button/coin |
|
SR66 |
Silver-Oxide (S) |
Single-use battery |
1.5 V |
|
|
1 pc(s) |
|
|
|
Blister |
1.55V |
|
|
Duracell D389 Silver Oxide Button Cell Battery 389/390 SR1130 1.5V - Pack of 1 |
18-3198
|
|
Out of stock12 due on 25/11/2026
|
1+ £1.78
Price per unit Ex VAT
|
SR54 |
80mAh |
11.6 x 3.0mm |
1 |
Button/coin |
|
|
Silver-Oxide (S) |
Single-use battery |
1.5 V |
|
|
1 pc(s) |
|
|
Silver |
|
1.55V |
|
|
Duracell D392 Silver Oxide Button Cell Battery 392/384 SR41 1.5V - Pack of 1 |
18-3200
|
|
Despatched same day - 27 in stockAdditional quantity lead time 4 days
|
1+ £1.99
Price per unit Ex VAT
|
SR41 |
45mAh |
7.9 x 3.6mm |
1 |
Button/coin |
|
|
Silver-Oxide (S) |
Single-use battery |
1.5 V |
|
16mm |
1 pc(s) |
3mm |
85068080 |
|
|
1.55V |
5g |
16mm |
Duracell D357B2 Silver Oxide Button Cell Battery 357/303 SR44 1.55V - Pack of 2 |
18-4759
|
|
Despatched same day - 17 in stockAdditional quantity lead time 4 days
|
1+ £4.89
Price per unit Ex VAT
|
SR44, 357 |
153mAh |
11.6 x 5.4mm |
2 |
|
1.55V |
|
|
|
|
|
|
|
|
|
|
|
|
|
|