Duracell D389 Silver Oxide Button Cell Battery 389/390 SR1130 1.5V - Pack of 1

MPN
D389
Brand
Duracell
EAN-13
5000394068124
Order Code
18-3198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock12 due on 25/11/2026


Duracell 068124 Button Cell is the perfect choice for powering your small electronic devices. Known for its long-lasting performance and reliability, this silver oxide battery is designed to keep your gadgets running smoothly. Application mainly in watches.
Type SR54
Capacity 80mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 1
Terminal Type Standard
Battery form factor Button/coin
Battery technology Silver-Oxide (S)
Battery type Single-use battery
Battery Voltage 1.5 V
Number of batteries included 1 pc(s)
Product colour Silver
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot