Duracell D395 Silver Oxide Button Cell Battery 399/395 SR927 1.5V - Pack of 1

MPN
D395
Brand
Duracell
EAN-13
5000394068278
Order Code
18-3181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

Duracell 068278 Button Cell SR57 is the perfect choice for powering your small electronic devices. With a voltage of 1.55V and a capacity of 55mAh, this silver oxide battery ensures long-lasting and dependable performance. Ideal for watches.
Type SR57
Capacity 55mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.7mm
Pack Size 1
Terminal Type Standard
Battery form factor Button/coin
Battery size(s) SR57
Battery technology Silver-Oxide (S)
Battery type Single-use battery
Battery Voltage 1.5 V
Number of batteries included 1 pc(s)
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot