Duracell D394 Silver Oxide Button Cell Battery 394/380 SR936 1.5V - Pack of 1

MPN
D394
Brand
Duracell
EAN-13
5000394068216
Order Code
18-3182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £2.52 £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

When it comes to powering your small electronic devices, trust Duracell to deliver long-lasting and dependable energy. The Duracell 068216 Button Cell SR45, SR936 is designed to provide consistent performance for a wide range of applications mainly in watches.
Type SR45
Capacity 84mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 3.6mm
Pack Size 1
Terminal Type Standard
Battery form factor Button/coin
Battery technology Silver-Oxide (S)
Battery type Single-use battery
Battery Voltage 1.5 V
Diameter 2.2cm
Height 3mm
Number of batteries included 1 pc(s)
Product colour Silver
Voltage 1.55V
Weight 9g

Reviews

Be the first to submit a review

Trustpilot