Duracell D392 Silver Oxide Button Cell Battery 392/384 SR41 1.5V - Pack of 1

MPN
D392
Brand
Duracell
EAN-13
5000394067929
Order Code
18-3200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 4 days

Duracell 067929 Button Cell is the perfect choice for powering your small electronic devices. With a voltage of 1.55 V and a capacity of 45 mAh, this silver oxide battery ensures long-lasting and dependable performance. Application mainly in watches.
Type SR41
Capacity 45mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 1
Terminal Type Standard
Battery form factor Button/coin
Battery technology Silver-Oxide (S)
Battery type Single-use battery
Battery Voltage 1.5 V
Depth 16mm
Harmonized System (HS) code 85068080
Height 3mm
Number of batteries included 1 pc(s)
Voltage 1.55V
Weight 5g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot