Duracell D371 Silver Oxide Button Cell Battery 370/371 SR920 1.5V - Pack of 1

MPN
D371
Brand
Duracell
EAN-13
5000394067820
Order Code
18-3194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

Duracell 067820 Button Cell SR69 is the perfect choice for powering your small electronic devices. With its high-quality silver oxide composition, this button cell ensures long-lasting and dependable performance..Application mainly in watches.
Type SR69
Capacity 40mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.1mm
Pack Size 1
Terminal Type Standard
Battery form factor Button/coin
Battery size(s) SR69
Battery technology Silver-Oxide (S)
Battery type Single-use battery
Battery Voltage 1.5 V
Number of batteries included 1 pc(s)
Package Type Blister
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot