DSG Canusa Heat Shrink Heatshrink w/o adhesive 619424

DSG-Canusa Brand: DSG-Canusa
DSG-Canusa offers a range of heat-shrink tubing products in various colours and specifications, suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Colour Heatshrink features Shrinkage Ratio Type Length Halogen-free Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610190012 DERAY® Heatshrink 19mm 4m Transparent 21 Ratio
DSG-Canusa 8610190012 DERAY® Heatshrink 19mm 4m Transparent 21 Ratio
Standard range
Order code: 02-5375
MPN: 8610190012

Despatched within 4 working days - 26 in stock
1+ £10.44
Price per unit Ex VAT
Transparent Thin-walled 2:1 Heat Shrink Tubing 4m No +125°C -55°C DERAY-Box 9.50mm 19mm Flammability according to FMVSS302 +110°C 0.80mm
DSG-Canusa 8610190102 DERAY® Heat-Shrink Tubing 19mm Yellow 4m 21
DSG-Canusa 8610190102 DERAY® Heat-Shrink Tubing 19mm Yellow 4m 21
Standard range
Order code: 02-5376
MPN: 8610190102

Despatched within 4 working days - 12 in stock
1+ £8.90
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 4m No +125°C -55°C DERAY-Box 9.50mm 19mm Flammability according to FMVSS302 +110°C 0.80mm
DSG-Canusa 8610190302 DERAY ECONBOX Heatshrink 19mm Red 2:1 4m No Adhesive
DSG-Canusa 8610190302 DERAY ECONBOX Heatshrink 19mm Red 2:1 4m No Adhesive
Standard range
Order code: 02-5377
MPN: 8610190302

Despatched within 4 working days - 39 in stock
1+ £10.74
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 4m No +125°C -55°C DERAY-Box 9.50mm 19mm Flammability according to FMVSS302 +110°C 0.80mm
DSG-Canusa 8610190702 DERAY® Heatshrink Tubing Grey 21 19mm 4m
DSG-Canusa 8610190702 DERAY® Heatshrink Tubing Grey 21 19mm 4m
Standard range
Order code: 02-5378
MPN: 8610190702

Despatched within 4 working days - 17 in stock
1+ £10.82
Price per unit Ex VAT
Grey 2:1 Heat Shrink Tubing 4m No +125°C -55°C DERAY-Box 9.50mm 19mm Flammability according to FMVSS302 +110°C 0.80mm
DSG-Canusa 8610190802 DERAY ECONBOX Heatshrink Tubing Brown 19mm 2:1
DSG-Canusa 8610190802 DERAY ECONBOX Heatshrink Tubing Brown 19mm 2:1
Standard range
Order code: 02-5379
MPN: 8610190802

Despatched within 4 working days - 1 in stock
1+ £8.83
Price per unit Ex VAT
Brown 2:1 Heat Shrink Tubing 4m No +125°C -55°C DERAY-Box 9.50mm 19mm Flammability according to FMVSS302 +110°C 0.80mm
DSG-Canusa 8610190902 DERAY-Econbox Heatshrink 19mm White 2:1 4m
DSG-Canusa 8610190902 DERAY-Econbox Heatshrink 19mm White 2:1 4m
Order code: 02-5380
MPN: 8610190902
1+ £9.78
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 4m No +125°C -55°C DERAY-Box 9.50mm 19mm Flammability according to FMVSS302 +110°C 0.80mm

Trustpilot