DSG-Canusa 8610190102 DERAY® Heat-Shrink Tubing 19mm Yellow 4m 21

Image Representative of Range

DSG-Canusa 8610190102 DERAY® Heat-Shrink Tubing 19mm Yellow 4m 21

MPN
8610190102
Brand
DSG-Canusa
EAN-13
2050004893984
Order Code
02-5376
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.47 £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

DSG Canusa manufactures the heat shrink product 8610190102, known for its 2:1 shrink ratio and yellow colour. This heat shrink tubing, with a starting diameter of 19 mm reducing to 9.50 mm, is suitable for electrical insulation and wire bundling. Its 4-metre length makes it ideal for various applications, though it lacks adhesive lining.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot