DSG-Canusa 8610190902 DERAY-Econbox Heatshrink 19mm White 2:1 4m

Image Representative of Range

DSG-Canusa 8610190902 DERAY-Econbox Heatshrink 19mm White 2:1 4m

MPN
8610190902
Brand
DSG-Canusa
EAN-13
2050004894080
Order Code
02-5380
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)

Discontinued


DSG Canusa 8610190902 is a white heat shrink tubing with a 2:1 shrink ratio and a diameter range from 19 mm to 9.50 mm. It is manufactured without adhesive, making it ideal for applications requiring temporary insulation or bundling of cables and wires. Typically used in electrical and electronic industries, it comes in 4 m lengths for versatile installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.80mm

Trustpilot