DSG-Canusa 8610190702 DERAY® Heatshrink Tubing Grey 21 19mm 4m

Image Representative of Range

DSG-Canusa 8610190702 DERAY® Heatshrink Tubing Grey 21 19mm 4m

MPN
8610190702
Brand
DSG-Canusa
EAN-13
2050004894301
Order Code
02-5378
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The DSG Canusa 8610190702 is a grey heatshrink with a shrink ratio of 2:1, reducing from 19 mm to 9.50 mm. This heat shrink tubing, measuring 4 m in length, is provided without adhesive, making it suitable for cable insulation, bundling, and protection applications. Made by DSG Canusa, it is commonly used in electronics, automotive, and electrical wiring tasks.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Grey
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot