DSG-Canusa 8610190302 DERAY ECONBOX Heatshrink 19mm Red 2:1 4m No Adhesive

Image Representative of Range

DSG-Canusa 8610190302 DERAY ECONBOX Heatshrink 19mm Red 2:1 4m No Adhesive

MPN
8610190302
Brand
DSG-Canusa
EAN-13
2050004893786
Order Code
02-5377
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

DSG Canusa manufactures the 8610190302 heatshrink in red, featuring a 2:1 shrink ratio and measuring 19 mm before shrinking and 9.50 mm after. This heatshrink tube does not include adhesive and is supplied in a 4-meter length. It is typically used for insulation and protection of cables and electrical components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot