DSG-Canusa 8610190802 DERAY ECONBOX Heatshrink Tubing Brown 19mm 2:1

Image Representative of Range

DSG-Canusa 8610190802 DERAY ECONBOX Heatshrink Tubing Brown 19mm 2:1

MPN
8610190802
Brand
DSG-Canusa
EAN-13
2050004894240
Order Code
02-5379
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.39 £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DSG Canusa 8610190802 is a brown heat shrink tube with a shrink ratio of 2:1 and dimensions of 19 mm to 9.50 mm. It is 4 meters long and does not contain adhesive, making it suitable for environmental protection applications that do not require bonding. Typically, it is used for insulating cables and wires to prevent damage and enhance durability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Brown
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot