DSG Canusa Heat Shrink Heatshrink w/o adhesive 619423

DSG-Canusa Brand: DSG-Canusa
The DSG-Canusa heatshrink tubing range includes various colours and sizes, all providing a reliable 2:1 shrink ratio for effective insulation and protection in diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Heatshrink features Shrinkage Ratio Type Length Halogen-free Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610127012 DERAY® ECONBOX Heatshrink Clear 12.70mm 21 5m
DSG-Canusa 8610127012 DERAY® ECONBOX Heatshrink Clear 12.70mm 21 5m
Extended range
Order code: 02-5369
MPN: 8610127012

Available to back orderBack order, lead time 3 weeks
1+ £10.35
Price per unit Ex VAT
Transparent Thin-walled 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 6.40mm 12.70mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610127102 DERAY Heatshrink Yellow 12.7mm 2:1 5m Roller Box
DSG-Canusa 8610127102 DERAY Heatshrink Yellow 12.7mm 2:1 5m Roller Box
Standard range
Order code: 02-5370
MPN: 8610127102

Despatched within 4 working days - 16 in stock
1+ £10.41
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 6.40mm 12.70mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610127302 DERAY Heatshrink Red 12.70 mm 5 m 2:1 Shrinkage
DSG-Canusa 8610127302 DERAY Heatshrink Red 12.70 mm 5 m 2:1 Shrinkage
Standard range
Order code: 02-5371
MPN: 8610127302

Despatched within 4 working days - 31 in stock
1+ £10.86
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 6.40mm 12.70mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610127502 DERAY® Blue Heatshrink Tubing 12.70mm 21 Shrink
DSG-Canusa 8610127502 DERAY® Blue Heatshrink Tubing 12.70mm 21 Shrink
Standard range
Order code: 02-5372
MPN: 8610127502

Despatched within 4 working days - 153 in stock
1+ £10.98
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 6.40mm 12.70mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610127702 DERAY-ECONBOX Heatshrink Grey 12.70mm 2:1 5m
DSG-Canusa 8610127702 DERAY-ECONBOX Heatshrink Grey 12.70mm 2:1 5m
Standard range
Order code: 02-5373
MPN: 8610127702

Despatched within 4 working days - 114 in stock
1+ £10.44
Price per unit Ex VAT
Grey 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 6.40mm 12.70mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610127902 DERAY Heatshrink Tubing White 2:1 12.70mm 5m
DSG-Canusa 8610127902 DERAY Heatshrink Tubing White 2:1 12.70mm 5m
Standard range
Order code: 02-5374
MPN: 8610127902

Despatched within 4 working days - 10 in stock
1+ £10.47
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 6.40mm 12.70mm Flammability according to FMVSS302 +110°C 0.60mm

Trustpilot