DSG-Canusa 8610127302 DERAY Heatshrink Red 12.70 mm 5 m 2:1 Shrinkage

Image Representative of Range

DSG-Canusa 8610127302 DERAY Heatshrink Red 12.70 mm 5 m 2:1 Shrinkage

MPN
8610127302
Brand
DSG-Canusa
EAN-13
2050004893779
Order Code
02-5371
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

DSG Canusa's 8610127302 heat shrink is a red, flexible tubing with a 2:1 shrink ratio, designed to insulate and protect electrical connections. With a size that reduces from 12.70 mm to 6.40 mm, it is ideal for bundling wires and providing strain relief without adhesive. Typical applications include automotive, electrical, and general industrial environments where durable and reliable insulation is needed.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot