DSG-Canusa 8610127502 DERAY® Blue Heatshrink Tubing 12.70mm 21 Shrink

Image Representative of Range

DSG-Canusa 8610127502 DERAY® Blue Heatshrink Tubing 12.70mm 21 Shrink

MPN
8610127502
Brand
DSG-Canusa
EAN-13
2050004893878
Order Code
02-5372
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The DSG Canusa 8610127502 is a blue heatshrink tubing without adhesive, featuring a shrinkage ratio of 2:1. It measures 12.70 mm before shrinkage and reduces to 6.40 mm, making it ideal for insulating and protecting wires and cables. Typically used in electrical and electronic applications, this product provides reliable insulation over its 5 m length.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot