DSG-Canusa 8610127702 DERAY-ECONBOX Heatshrink Grey 12.70mm 2:1 5m

Image Representative of Range

DSG-Canusa 8610127702 DERAY-ECONBOX Heatshrink Grey 12.70mm 2:1 5m

MPN
8610127702
Brand
DSG-Canusa
EAN-13
2050004894295
Order Code
02-5373
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

DSG Canusa manufactures the DSG Canusa 8610127702, which is a grey heatshrink tube without adhesive. It features a 2:1 shrinkage ratio, reducing from 12.70 mm to 6.40 mm, and is available in 5 metre lengths. This product is typically used for insulation and protection of wires and cables in various electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Grey
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot