DSG-Canusa 8610127102 DERAY Heatshrink Yellow 12.7mm 2:1 5m Roller Box

Image Representative of Range

DSG-Canusa 8610127102 DERAY Heatshrink Yellow 12.7mm 2:1 5m Roller Box

MPN
8610127102
Brand
DSG-Canusa
EAN-13
2050004893977
Order Code
02-5370
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

DSG Canusa manufactures the DSG Canusa 8610127102 heat shrink, a yellow tube with a 12.70 mm diameter that shrinks to 6.40 mm, offering a 2:1 shrinkage ratio. This heatshrink without adhesive is typically used for insulation and protection in electrical and mechanical applications. Its 5-meter length makes it suitable for a range of projects requiring durability and reliability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot