DSG-Canusa 8610127902 DERAY Heatshrink Tubing White 2:1 12.70mm 5m

Image Representative of Range

DSG-Canusa 8610127902 DERAY Heatshrink Tubing White 2:1 12.70mm 5m

MPN
8610127902
Brand
DSG-Canusa
EAN-13
2050004894073
Order Code
02-5374
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by DSG Canusa, the 8610127902 heat shrink is a 12.70 mm to 6.40 mm shrinkable tube without adhesive, featuring a 2:1 shrinkage ratio. Typically used for electrical insulation and protection, it provides secure sealing for wiring and cables. Available in a 5-metre length, the product is part of the DERAY-Box series.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot