Drive System Europe 004601 Linear Actuator 300mm Stroke 150N Thrust 24V DC |
11-6923
|
|
Despatched within 4 working days - 5 in stock
|
1+ £163.28
Price per unit Ex VAT
|
300mm |
150N |
1.6A |
24V DC |
|
DSZY1-24-05-300-STD-IP65 |
|
1.6A |
1.6A |
|
24V DC |
45 mm/s |
|
|
Linear actuator |
Drive System Europe 004603 Linear Actuator 300mm 500N 24V DC IP65 |
11-6925
|
|
Despatched within 4 working days - 2 in stock
|
1+ £141.57
Price per unit Ex VAT
|
300mm |
500N |
1.6A |
24V DC |
|
DSZY1-24-20-300-STD-IP65 |
|
1.6A |
1.6A |
|
24V DC |
15 mm/s |
|
|
Linear actuator |
Drive System Europe 004703 MSW Linear Actuator 24V DC 300mm 500N IP65 |
11-6928
|
|
|
1+ £176.73
Price per unit Ex VAT
|
300mm |
500N |
1.7A |
24V DC |
IP65 |
DSZY1-24-20-300-POT-IP65 |
|
1.7A |
|
|
|
15 mm/s |
|
|
Linear actuator |
Drive System Europe 018503 Linear Actuator 610mm 3500N 230V AC IP65 |
11-6930
|
|
|
1+ £656.14
Price per unit Ex VAT
|
610mm |
3500N |
2.5A |
230V AC |
IP65 |
DSZY5-230-40-610-LT-IP65 |
+65°C |
2.5A |
|
+65°C |
|
|
-26°C |
-26°C |
Linear actuator |
Drive System Europe 062901 Linear Actuator 25mm Stroke 150N Thrust 24V DC |
11-6964
|
|
Despatched within 4 working days - 16 in stock
|
1+ £127.46
Price per unit Ex VAT
|
25mm |
150N |
1.5A |
24V DC |
IP65 |
DSZY1-24-05-025-STD-IP65 |
|
1.5A |
|
|
|
45 mm/s |
|
|
Linear actuator |
Drive System Europe 062902 Linear Actuator DSZY1 24V 25mm Stroke 250N IP65 |
11-6965
|
|
Despatched within 4 working days - 3 in stock
|
1+ £130.01
Price per unit Ex VAT
|
25mm |
250N |
1.6A |
24V DC |
IP65 |
DSZY1-24-10-025-STD-IP65 |
|
1.6A |
|
|
|
27 mm/s |
|
|
Linear actuator |