Drive System Europe 004703 MSW Linear Actuator 24V DC 300mm 500N IP65

MPN
004703
EAN-13
4016139002842
Order Code
11-6928
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £176.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW offers the DSZY1-24-20-300-POT-IP65 linear actuator, featuring a 300 mm stroke length and 500 N thrust at 24 V DC. This robust actuator is ideal for applications requiring precise movements with its IP65 protection against dust and water. It is suitable for various automated systems in industrial and residential settings.
Type Linear actuator
Stroke Length 300mm
Thrust 500N
Nominal Current 1.7A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-20-300-POT-IP65
Nominal current - rounded value 1.7A
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot