Drive System Europe 004601 Linear Actuator 300mm Stroke 150N Thrust 24V DC

MPN
004601
EAN-13
4016138747515
Order Code
11-6923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £163.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Drive System Europe produces the MSW linear actuator DSZY1-24-05-300-STD-IP65, featuring a stroke length of 300 mm and a thrust of 150 N powered by 24 V DC. This linear actuator is designed for applications requiring precise movement and positioning, commonly used in industrial machinery and automation systems. Its IP65 rating ensures protection against dust and water, suitable for harsh environments.
Type Linear actuator
Stroke Length 300mm
Thrust 150N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-05-300-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot