Drive System Europe 004603 Linear Actuator 300mm 500N 24V DC IP65

MPN
004603
EAN-13
4016138747591
Order Code
11-6925
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £166.55 £141.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Drive System Europe by MSW linear actuator DSZY1-24-20-300-STD-IP65 004603 features a stroke length of 300 mm and a thrust of 500 N, operating at 24 V DC. As a robust IP65-rated actuator, it is designed for environments requiring water and dust resistance. This actuator is typically used in industrial automation, adjustable machinery, and other precision movement applications.
Type Linear actuator
Stroke Length 300mm
Thrust 500N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-20-300-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot