Drive System Europe 062902 Linear Actuator DSZY1 24V 25mm Stroke 250N IP65

MPN
062902
EAN-13
4016139002897
Order Code
11-6965
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £152.95 £130.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW offers the DSZY1-24-10-025-STD-IP65 linear actuator, featuring a 25 mm stroke length and a thrust of 250 N powered by 24 V DC. This robust actuator is protected with an IP65 rating, making it suitable for challenging and outdoor environments. Typical applications for this actuator include automation systems, adjustable machinery, and precision engineering projects.
Type Linear actuator
Stroke Length 25mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-10-025-STD-IP65
Nominal current - rounded value 1.6A
Speed (max.) 27 mm/s

Reviews

Be the first to submit a review

Trustpilot