Drive System Europe 018503 Linear Actuator 610mm 3500N 230V AC IP65

MPN
018503
EAN-13
4016138683240
Order Code
11-6930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £771.93 £656.14
10+ £629.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Drive System Europe by MSW linear actuator DSZY5-230-40-610-LT-IP65 offers a stroke length of 610 mm and a thrust of 3500 N, powered by 230 V AC. With an IP65 rating, it is suitable for outdoor and industrial applications, ensuring resistance to dust and water. Typical uses include machinery automation and adjustable systems requiring high force and precision.
Type Linear actuator
Stroke Length 610mm
Thrust 3500N
Nominal Current 2.5A
Nominal Voltage 230V AC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSZY5-230-40-610-LT-IP65
Nominal current - rounded value 2.5A

Reviews

Be the first to submit a review

Trustpilot