Drive System Europe 062901 Linear Actuator 25mm Stroke 150N Thrust 24V DC

MPN
062901
EAN-13
4016139002644
Order Code
11-6964
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £149.95 £127.46
10+ £122.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Drive System Europe by MSW manufactures the DSZY1-24-05-025-STD-IP65 linear actuator, with a stroke length of 25 mm and a thrust of 150 N operable at 24 V DC. This actuator is designed for protection in demanding environments due to its IP65 rating. It is typically used in automation tasks such as precision machinery adjustments and controlled linear movements.
Type Linear actuator
Stroke Length 25mm
Thrust 150N
Nominal Current 1.5A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-05-025-STD-IP65
Nominal current - rounded value 1.5A
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot