Drive System Europe by MSW Linear actuator 631362

Drive System Europe linear actuators are precision-engineered devices designed for converting rotational motion into linear motion, often featuring specifications such as varying stroke lengths, force capacities, and integration with components like potentiometers for enhanced control.
Description Image Product Buy Pricing (Ex VAT) Stroke Length Thrust Misc Attribute IP Rating Nominal current (details) Nominal voltage (details) Speed (max.) Type Nominal Current Nominal Voltage Nominal current - rounded value
Drive System Europe 001803 Linear Actuator 200mm Stroke 500N 12V IP65
Drive System Europe 001803 Linear Actuator 200mm Stroke 500N 12V IP65
Extended range
Order code: 11-6890
MPN: 001803

Available to back orderBack order, lead time 4 weeks
1+ £151.62
Price per unit Ex VAT
200mm 500N DSZY1-12-20-200-STD-IP65 3.2A 12V DC 15 mm/s Linear actuator 3.2A 12V DC 3.2A
Drive System Europe 001905 Linear Actuator 200mm 1000N Potentiometer
Drive System Europe 001905 Linear Actuator 200mm 1000N Potentiometer
Standard range
Order code: 11-6894
MPN: 001905

Despatched within 4 working days - 5 in stock
1+ £172.20
Price per unit Ex VAT
200mm 1000N DSZY1-12-40-200-POT-IP65 IP65 8 mm/s Linear actuator 3.2A 12V DC 3.2A
Drive System Europe 002401 Linear Actuator 300mm Stroke 150N 12V DC
Drive System Europe 002401 Linear Actuator 300mm Stroke 150N 12V DC
Extended range
Order code: 11-6895
MPN: 002401

Available to back order
1+ £157.15
Price per unit Ex VAT
300mm 150N DSZY1-12-05-300-STD-IP65 3.2A 12V DC 45 mm/s Linear actuator 3.2A 12V DC 3.2A
Drive System Europe 002403 Linear Actuator 300mm Stroke 500N Thrust 12V DC
Drive System Europe 002403 Linear Actuator 300mm Stroke 500N Thrust 12V DC
Standard range
Order code: 11-6897
MPN: 002403

Despatched within 4 working days - 4 in stock
1+ £157.15
Price per unit Ex VAT
300mm 500N DSZY1-12-20-300-STD-IP65 3.2A 12V DC 15 mm/s Linear actuator 3.2A 12V DC 3.2A


Trustpilot