Drive System Europe 002403 Linear Actuator 300mm Stroke 500N Thrust 12V DC

MPN
002403
EAN-13
4016138747379
Order Code
11-6897
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £157.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The linear actuator DSZY1-12-20-300-STD-IP65 by Drive System Europe provides a stroke length of 300 mm and a thrust of 500 N, powered by a 12 V DC supply. Manufactured by MSW, it is designed with IP65 protection, making it suitable for outdoor and rugged environments. This actuator is ideal for applications requiring precise linear motion, such as automation systems, adjustable furniture, and industrial equipment.
Type Linear actuator
Stroke Length 300mm
Thrust 500N
Nominal Current 3.2A
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-20-300-STD-IP65
Nominal current - rounded value 3.2A
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot