Drive System Europe 001803 Linear Actuator 200mm Stroke 500N 12V IP65

MPN
001803
EAN-13
4016138747355
Order Code
11-6890
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £151.62 £133.00
10+ £127.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Drive System Europe by MSW manufactures the DSZY1-12-20-200-STD-IP65 linear actuator with a stroke length of 200 mm and a thrust of 500 N at 12 V DC. This actuator is protected with an IP65 rating, making it suitable for dust and water-resistant applications. It is typically used in automation, robotics, and adjustable furniture.
Type Linear actuator
Stroke Length 200mm
Thrust 500N
Nominal Current 3.2A
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-20-200-STD-IP65
Nominal current - rounded value 3.2A
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot