Drive System Europe 001903 MSW Linear Actuator 200mm 500N 12V IP65

Drive System Europe 001903 MSW Linear Actuator 200mm 500N 12V IP65

MPN
001903
EAN-13
4016139002712
Order Code
11-6893
Country of Origin
Taiwan

Discontinued


Drive System Europe by MSW manufactures the DSZY1-12-20-200-POT-IP65 linear actuator, featuring a stroke length of 200 mm and a thrust of 500 N. This actuator operates on 12 V DC and is designed for use in various applications where precise linear motion is required, such as in automation systems and adjustable devices. Its robust construction and IP65 rating ensure reliable performance in demanding environments.
Type Linear actuator
Stroke Length 200mm
Thrust 500N
Nominal Current 3.3A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-20-200-POT-IP65
Nominal current - rounded value 3.3A
Speed (max.) 15 mm/s

Trustpilot