Drive System Europe 002401 Linear Actuator 300mm Stroke 150N 12V DC

MPN
002401
EAN-13
4016138747294
Order Code
11-6895
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £157.15 £136.60
10+ £131.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW manufactures the DSZY1-12-05-300-STD-IP65 linear actuator, known for its 300 mm stroke length and 150 N thrust. This 12 V DC actuator is ideal for applications requiring precise linear motion, such as adjustable desks or automated machinery. Its IP65 rating ensures suitability for environments with dust and water exposure.
Type Linear actuator
Stroke Length 300mm
Thrust 150N
Nominal Current 3.2A
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-05-300-STD-IP65
Nominal current - rounded value 3.2A
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot