Drive System Europe 001905 Linear Actuator 200mm 1000N Potentiometer

MPN
001905
EAN-13
4016139002750
Order Code
11-6894
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £172.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Drive System Europe by MSW's linear actuator DSZY1-12-40-200-POT-IP65 is a robust component with a stroke length of 200 mm, delivering a thrust of 1000 N powered by 12 V DC. This actuator is designed for demanding environments with an IP65 rating, ensuring protection against dust and water. It is ideal for applications such as automation, lifting mechanisms, and precise control systems.
Type Linear actuator
Stroke Length 200mm
Thrust 1000N
Nominal Current 3.2A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-40-200-POT-IP65
Nominal current - rounded value 3.2A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot